SMPS Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPS Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
TF-047 Micro-Coaxial Cable from Amphenol PIO | DigiKey

EZ-PT047-SMPSF-RA-DS

DigiKey Part Number
1946-EZ-PT047-SMPSF-RA-DS-ND
Manufacturer
Manufacturer Product Number
EZ-PT047-SMPSF-RA-DS
Description
SMPS FEMALE, RIGHT ANGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMPS Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 606,98000 Kč1 606,98 Kč
101 365,89900 Kč13 658,99 Kč
251 280,42440 Kč32 010,61 Kč
501 219,37060 Kč60 968,53 Kč
1001 161,24820 Kč116 124,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 606,98000 Kč
Unit Price with VAT:1 944,44580 Kč