SMP Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
TF-047 Micro-Coaxial Cable from Amphenol PIO | DigiKey

EZ-PT047-SMPF-DS

DigiKey Part Number
1946-EZ-PT047-SMPF-DS-ND
Manufacturer
Manufacturer Product Number
EZ-PT047-SMPF-DS
Description
SMP FEMALE, STRAIGHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1864,07000 Kč864,07 Kč
10734,48900 Kč7 344,89 Kč
25688,50760 Kč17 212,69 Kč
50655,66260 Kč32 783,13 Kč
100624,39860 Kč62 439,86 Kč
250585,35452 Kč146 338,63 Kč
Manufacturers Standard Package
Unit Price without VAT:864,07000 Kč
Unit Price with VAT:1 045,52470 Kč