EZ-400-UM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Times Microwave Systems
In Stock: 328
Unit Price: 25,96000 Kč
Datasheet
UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
LMR Product Line Overview
LMR 400 Termination Blindfolded

EZ-400-UM

DigiKey Part Number
1946-1040-ND
Manufacturer
Manufacturer Product Number
EZ-400-UM
Description
CONN UHF PLUG STRAIGHT CRIMP
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
300 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes