



EZ-400-UM-X | |
|---|---|
DigiKey Part Number | 1946-1130-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-UM-X |
Description | UHF MALE (PLUG) STRAIGHT NON-SOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Push On | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,38000 Kč | 628,38 Kč |
| 10 | 534,04700 Kč | 5 340,47 Kč |
| 25 | 500,60720 Kč | 12 515,18 Kč |
| 50 | 476,71920 Kč | 23 835,96 Kč |
| 100 | 453,98250 Kč | 45 398,25 Kč |
| 250 | 425,59236 Kč | 106 398,09 Kč |
| 500 | 405,30954 Kč | 202 654,77 Kč |
| Unit Price without VAT: | 628,38000 Kč |
|---|---|
| Unit Price with VAT: | 760,33980 Kč |










