
EZ-400-NMK-X | |
|---|---|
DigiKey Part Number | 1946-EZ-400-NMK-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-NMK-X |
Description | N-MALE (PLUG) CRIMP NON-SOLDER P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,89000 Kč | 426,89 Kč |
| 10 | 362,84500 Kč | 3 628,45 Kč |
| 25 | 340,11720 Kč | 8 502,93 Kč |
| 50 | 323,88580 Kč | 16 194,29 Kč |
| 100 | 308,43750 Kč | 30 843,75 Kč |
| 250 | 289,14328 Kč | 72 285,82 Kč |
| 500 | 275,35980 Kč | 137 679,90 Kč |
| Unit Price without VAT: | 426,89000 Kč |
|---|---|
| Unit Price with VAT: | 516,53690 Kč |











