
EZ-240-TM-RP-X | |
|---|---|
DigiKey Part Number | 1946-EZ-240-TM-RP-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-TM-RP-X |
Description | TNC-MALE (PLUG) CRIMP, REVERSE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,34000 Kč | 676,34 Kč |
| 10 | 574,81200 Kč | 5 748,12 Kč |
| 25 | 538,82120 Kč | 13 470,53 Kč |
| 50 | 513,11060 Kč | 25 655,53 Kč |
| 100 | 488,64000 Kč | 48 864,00 Kč |
| 250 | 458,08420 Kč | 114 521,05 Kč |
| Unit Price without VAT: | 676,34000 Kč |
|---|---|
| Unit Price with VAT: | 818,37140 Kč |








