
EZ-240-BM-RA-X | |
|---|---|
DigiKey Part Number | 1946-EZ-240-BM-RA-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-BM-RA-X |
Description | BNC-MALE (PLUG) CRIMP RIGHT ANGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,96000 Kč | 720,96 Kč |
| 10 | 612,80800 Kč | 6 128,08 Kč |
| 25 | 574,44600 Kč | 14 361,15 Kč |
| 50 | 547,04320 Kč | 27 352,16 Kč |
| 100 | 520,95380 Kč | 52 095,38 Kč |
| 250 | 488,37516 Kč | 122 093,79 Kč |
| Unit Price without VAT: | 720,96000 Kč |
|---|---|
| Unit Price with VAT: | 872,36160 Kč |





