
EZ-195/200-SF-X | |
|---|---|
DigiKey Part Number | 1946-EZ-195/200-SF-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-195/200-SF-X |
Description | SMA-FEMALE (JACK) CRIMP CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-195, LMR-200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,64000 Kč | 639,64 Kč |
| 10 | 543,70300 Kč | 5 437,03 Kč |
| 25 | 509,66680 Kč | 12 741,67 Kč |
| 50 | 485,34500 Kč | 24 267,25 Kč |
| 100 | 462,19540 Kč | 46 219,54 Kč |
| 250 | 433,29388 Kč | 108 323,47 Kč |
| 500 | 412,64192 Kč | 206 320,96 Kč |
| Unit Price without VAT: | 639,64000 Kč |
|---|---|
| Unit Price with VAT: | 773,96440 Kč |







