Terminal Female, Receptacle (Socket) Connector Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL00571-25RE

DigiKey Part Number
3936-RL00571-25RE-ND
Manufacturer
Manufacturer Product Number
RL00571-25RE
Description
5,7MM RADLOK FOR 25MM WIRE, RED,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Threaded
Wire Gauge
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,49000 Kč237,49 Kč
2226,25500 Kč452,51 Kč
3219,78000 Kč659,34 Kč
5212,03800 Kč1 060,19 Kč
7207,04000 Kč1 449,28 Kč
10201,89600 Kč2 018,96 Kč
25189,23400 Kč4 730,85 Kč
50180,20060 Kč9 010,03 Kč
100171,60200 Kč17 160,20 Kč
Manufacturers Standard Package
Unit Price without VAT:237,49000 Kč
Unit Price with VAT:287,36290 Kč