
RL00571-25BK | |
|---|---|
DigiKey Part Number | 3936-RL00571-25BK-ND |
Manufacturer | |
Manufacturer Product Number | RL00571-25BK |
Description | 5,7MM RADLOK FOR 25MM WIRE, BLAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 2 | 232,97500 Kč | 465,95 Kč |
| 3 | 226,43000 Kč | 679,29 Kč |
| 5 | 218,38000 Kč | 1 091,90 Kč |
| 7 | 213,25000 Kč | 1 492,75 Kč |
| 10 | 207,94300 Kč | 2 079,43 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |


