
SF1115-6005 | |
|---|---|
DigiKey Part Number | SF1115-6005-ND |
Manufacturer | |
Manufacturer Product Number | SF1115-6005 |
Description | COAX ADAPT SMA TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1115-6005 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 436,55000 Kč | 2 436,55 Kč |
| 10 | 2 071,13900 Kč | 20 711,39 Kč |
| 25 | 1 941,58040 Kč | 48 539,51 Kč |
| 50 | 1 849,03200 Kč | 92 451,60 Kč |
| 100 | 1 760,91950 Kč | 176 091,95 Kč |
| Unit Price without VAT: | 2 436,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 948,22550 Kč |











