SF0929-6200-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mini-Circuits
In Stock: 45
Unit Price: 3 197,16000 Kč
Datasheet
RF Attenuators 50dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF0929-6200-50

DigiKey Part Number
SF0929-6200-50-ND
Manufacturer
Manufacturer Product Number
SF0929-6200-50
Description
RF ATTENUATOR 50DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 50dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
SF0929-6200-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Attenuation Value
50dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
254 961,03800 Kč124 025,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4 961,03800 Kč
Unit Price with VAT:6 002,85598 Kč