M3933/30-05N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 6 446,90680 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 9 481,23000 Kč
Datasheet
RF Attenuators 2dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/30-05N

DigiKey Part Number
M3933/30-05N-ND
Manufacturer
Manufacturer Product Number
M3933/30-05N
Description
RF ATTENUATOR 2DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 32 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
253 933,89120 Kč98 347,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 933,89120 Kč
Unit Price with VAT:4 760,00835 Kč