
R413302000 | |
|---|---|
DigiKey Part Number | 2201-R413302000-ND |
Manufacturer | |
Manufacturer Product Number | R413302000 |
Description | ATTENUATOR: SMA 2.9 2DB 40GHZ 2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 40 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 481,23000 Kč | 9 481,23 Kč |
| Unit Price without VAT: | 9 481,23000 Kč |
|---|---|
| Unit Price with VAT: | 11 472,28830 Kč |

