
M39012/25-0118 | |
|---|---|
DigiKey Part Number | M39012/25-0118-ND |
Manufacturer | |
Manufacturer Product Number | M39012/25-0118 |
Description | CONNECTOR DUST CAP FOR TNC PLUGS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Plugs |
Datasheet | Datasheet |
EDA/CAD Models | M39012/25-0118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Plugs | |
Body Material | Brass | |
Body Finish | Silver | |
Features | Lanyard | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,16000 Kč | 841,16 Kč |
| 10 | 714,85800 Kč | 7 148,58 Kč |
| 25 | 670,10560 Kč | 16 752,64 Kč |
| 50 | 638,14340 Kč | 31 907,17 Kč |
| 100 | 607,71140 Kč | 60 771,14 Kč |
| 300 | 562,44617 Kč | 168 733,85 Kč |
| Unit Price without VAT: | 841,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,80360 Kč |





