
M85049/189W02 | |
|---|---|
DigiKey Part Number | APM85049/189W02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/189W02 |
Description | CONN BACKSHELL W/CLMP SZ9 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,85000 Kč | 1 393,85 Kč |
| 10 | 1 184,81200 Kč | 11 848,12 Kč |
| 25 | 1 110,67680 Kč | 27 766,92 Kč |
| 50 | 1 057,71540 Kč | 52 885,77 Kč |
| 100 | 1 007,28880 Kč | 100 728,88 Kč |
| Unit Price without VAT: | 1 393,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 686,55850 Kč |





