
7032-6356 | |
|---|---|
DigiKey Part Number | 7032-6356-ND |
Manufacturer | |
Manufacturer Product Number | 7032-6356 |
Description | COAX CBL SMPM TO SMPM 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 014,02000 Kč | 4 014,02 Kč |
| 10 | 3 412,33100 Kč | 34 123,31 Kč |
| 25 | 3 198,94320 Kč | 79 973,58 Kč |
| 50 | 3 104,34880 Kč | 155 217,44 Kč |
| Unit Price without VAT: | 4 014,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 856,96420 Kč |



