Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7032-6354

DigiKey Part Number
7032-6354-ND
Manufacturer
Manufacturer Product Number
7032-6354
Description
COAX CBL SMPM TO SMPM 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
7032-6354 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 584,60000 Kč3 584,60 Kč
103 047,32400 Kč30 473,24 Kč
252 856,75440 Kč71 418,86 Kč
502 743,07600 Kč137 153,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 584,60000 Kč
Unit Price with VAT:4 337,36600 Kč
Alternate Length
COAX CBL SMPM TO SMPM 12"
In-Stock: 50
Unit Price: 3 697,01000 Kč
COAX CBL SMPM TO SMPM 24"
In-Stock: 0
Unit Price: 4 014,02000 Kč