
7032-10513 | |
|---|---|
DigiKey Part Number | 1678-7032-10513-ND |
Manufacturer | |
Manufacturer Product Number | 7032-10513 |
Description | SMPM FEMALE TO SMPM FEMALE 6" NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol SV Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type 0.047" Flexible Cable |
Style SMPM to SMPM | Overall Impedance 50 Ohms |
1st Connector SMPM Jack | Frequency - Max 40 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
2nd Connector SMPM Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 230,47000 Kč | 4 230,47 Kč |
| 10 | 3 596,41100 Kč | 35 964,11 Kč |
| 25 | 3 371,53120 Kč | 84 288,28 Kč |
| 50 | 3 253,11520 Kč | 162 655,76 Kč |
| Unit Price without VAT: | 4 230,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 118,86870 Kč |



