
7032-10512 | |
|---|---|
DigiKey Part Number | 1678-7032-10512-ND |
Manufacturer | |
Manufacturer Product Number | 7032-10512 |
Description | SMPM FEMALE TO SMA MALE 6" NON-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol SV Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type 0.047" Flexible Cable |
Style SMA to SMPM | Overall Impedance 50 Ohms |
1st Connector SMPM Jack | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 707,12000 Kč | 4 707,12 Kč |
| 10 | 4 001,63100 Kč | 40 016,31 Kč |
| 25 | 3 751,41880 Kč | 93 785,47 Kč |
| 50 | 3 656,01220 Kč | 182 800,61 Kč |
| Unit Price without VAT: | 4 707,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 695,61520 Kč |




