
7029-3773 | |
|---|---|
DigiKey Part Number | 1678-7029-3773-ND |
Manufacturer | |
Manufacturer Product Number | 7029-3773 |
Description | COAX CABLE SMA TO SMA 3" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 607,67000 Kč | 2 607,67 Kč |
| 10 | 2 216,75400 Kč | 22 167,54 Kč |
| 25 | 2 078,09800 Kč | 51 952,45 Kč |
| 50 | 1 979,04100 Kč | 98 952,05 Kč |
| 100 | 1 936,86310 Kč | 193 686,31 Kč |
| Unit Price without VAT: | 2 607,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 155,28070 Kč |








