


7029-2558 | |
|---|---|
DigiKey Part Number | 7029-2558-ND |
Manufacturer | |
Manufacturer Product Number | 7029-2558 |
Description | COAX CBL SMA TO SMPM 6" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7029-2558 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 728,73000 Kč | 2 728,73 Kč |
| 10 | 2 319,67000 Kč | 23 196,70 Kč |
| 25 | 2 174,59360 Kč | 54 364,84 Kč |
| 50 | 2 070,94780 Kč | 103 547,39 Kč |
| 100 | 2 037,43440 Kč | 203 743,44 Kč |
| Unit Price without VAT: | 2 728,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 301,76330 Kč |




