7012-0803
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012-0803

DigiKey Part Number
7012-0803-ND
Manufacturer
Manufacturer Product Number
7012-0803
Description
COAX CBL SMP TO SMP 12"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.047" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
26.5 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 725,03000 Kč3 725,03 Kč
103 166,66000 Kč31 666,60 Kč
252 968,64160 Kč74 216,04 Kč
502 863,60420 Kč143 180,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3 725,03000 Kč
Unit Price with VAT:4 507,28630 Kč
Alternate Length
COAX CABLE SMP TO SMP 6"
In-Stock: 62
Unit Price: 3 614,42000 Kč
COAX CBL SMP TO SMP 24"
In-Stock: 23
Unit Price: 3 945,83000 Kč