


3287-6101 | |
|---|---|
DigiKey Part Number | 3287-6101TR-ND - Tape & Reel (TR) 3287-6101CT-ND - Cut Tape (CT) 3287-6101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3287-6101 |
Description | CONN SMPM PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3287-6101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,63000 Kč | 686,63 Kč |
| 10 | 583,51300 Kč | 5 835,13 Kč |
| 25 | 546,98960 Kč | 13 674,74 Kč |
| 50 | 533,30720 Kč | 26 665,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 496,04840 Kč | 49 604,84 Kč |
| 200 | 472,39830 Kč | 94 479,66 Kč |
| 300 | 459,09397 Kč | 137 728,19 Kč |
| Unit Price without VAT: | 686,63000 Kč |
|---|---|
| Unit Price with VAT: | 830,82230 Kč |










