New at DigiKey
Cable Assembly Coaxial SMPM to SMPM RG-178 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-136-018

DigiKey Part Number
115-095-725-136-018-ND
Manufacturer
Manufacturer Product Number
095-725-136-018
Description
SMPM STRAIGHT PLUG TO SMPM STRAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM RG-178 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
RG-178
Style
SMPM to SMPM
Cable Impedance
50 Ohms
1st Connector
SMPM Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
SMPM Plug
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1825,04000 Kč825,04 Kč
10701,22400 Kč7 012,24 Kč
25657,33200 Kč16 433,30 Kč
50625,97780 Kč31 298,89 Kč
100596,12530 Kč59 612,53 Kč
250558,85316 Kč139 713,29 Kč
Manufacturers Standard Package
Unit Price without VAT:825,04000 Kč
Unit Price with VAT:998,29840 Kč