
3211-60485 | |
|---|---|
DigiKey Part Number | 1678-3211-60485-ND |
Manufacturer | |
Manufacturer Product Number | 3211-60485 |
Description | SMPM MALE REVERSE MOUNT THRU-HOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide-Imide (PAI) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211-60484 | Amphenol SV Microwave | 25 | 1678-3211-60484-ND | 2 431,13000 Kč | Parametric Equivalent |
| 925-144J-51P | Amphenol RF | 161 | ARF2551-ND | 326,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 431,13000 Kč | 2 431,13 Kč |
| 10 | 2 066,61300 Kč | 20 666,13 Kč |
| 25 | 1 937,33400 Kč | 48 433,35 Kč |
| 50 | 1 844,98180 Kč | 92 249,09 Kč |
| 100 | 1 757,06540 Kč | 175 706,54 Kč |
| Unit Price without VAT: | 2 431,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 941,66730 Kč |

