New at DigiKey
SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3211-60484

DigiKey Part Number
1678-3211-60484-ND
Manufacturer
Manufacturer Product Number
3211-60484
Description
SMPM MALE REVERSE MOUNT THRU-HOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Series
Features
Smooth Bore
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Beryllium Copper
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyamide-Imide (PAI)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Mating Cycles
100
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 431,13000 Kč2 431,13 Kč
102 066,61300 Kč20 666,13 Kč
251 937,33400 Kč48 433,35 Kč
501 844,98180 Kč92 249,09 Kč
1001 757,06540 Kč175 706,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 431,13000 Kč
Unit Price with VAT:2 941,66730 Kč