3211-60468 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 271,48855 Kč
Datasheet
SMPM Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Amphenol SV Microwave Shielded Edge Launch PCB Connectors – PTM | DigiKey

3211-60468

DigiKey Part Number
1678-3211-60468-ND
Manufacturer
Manufacturer Product Number
3211-60468
Description
SMPM MALE PCB EDGE LAUNCH CONNEC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Packaging
Tray
Features
Smooth Bore
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Through Hole, Right Angle
Operating Temperature
-65°C ~ 165°C
Fastening Type
Snap-On
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMPM-PS-P-HF-RA-TH-1Samtec Inc.0612-SMPM-PS-P-HF-RA-TH-1-ND271,48855 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 620,70000 Kč2 620,70 Kč
102 227,84700 Kč22 278,47 Kč
252 088,50320 Kč52 212,58 Kč
501 988,94740 Kč99 447,37 Kč
1001 894,16740 Kč189 416,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 620,70000 Kč
Unit Price with VAT:3 171,04700 Kč