SMPM Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPM-PS-P-HF-RA-TH-1

DigiKey Part Number
612-SMPM-PS-P-HF-RA-TH-1-ND
Manufacturer
Manufacturer Product Number
SMPM-PS-P-HF-RA-TH-1
Description
SMP PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
SMPM-PS-P-HF-RA-TH-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Mounting Type
Through Hole, Right Angle
Series
Fastening Type
Snap-On
Packaging
Tray
Frequency - Max
65 GHz
Part Status
Active
Number of Ports
1
Connector Style
Features
Smooth Bore
Connector Type
Plug, Male Pin
Housing Color
Gold
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 383
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tray
QuantityUnit PriceExt Price
200271,48855 Kč54 297,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,48855 Kč
Unit Price with VAT:328,50115 Kč