


2912-6001 | |
|---|---|
DigiKey Part Number | 2912-6001-ND |
Manufacturer | |
Manufacturer Product Number | 2912-6001 |
Description | CONN SMA PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2912-6001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Flexible) | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,04000 Kč | 573,04 Kč |
| 10 | 486,96500 Kč | 4 869,65 Kč |
| 25 | 456,46280 Kč | 11 411,57 Kč |
| 50 | 434,68380 Kč | 21 734,19 Kč |
| 100 | 413,95250 Kč | 41 395,25 Kč |
| 250 | 388,06320 Kč | 97 015,80 Kč |
| 500 | 369,56564 Kč | 184 782,82 Kč |
| Unit Price without VAT: | 573,04000 Kč |
|---|---|
| Unit Price with VAT: | 693,37840 Kč |


