SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2911-40024

DigiKey Part Number
1678-2911-40024-ND
Manufacturer
Manufacturer Product Number
2911-40024
Description
SMA MALE NON-MAGNETIC CONNECTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Series
Features
Non-Magnetic
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-405 (.085" Flexible)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 829,06000 Kč2 829,06 Kč
102 404,88000 Kč24 048,80 Kč
252 254,46280 Kč56 361,57 Kč
502 147,00780 Kč107 350,39 Kč
1002 050,45470 Kč205 045,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 829,06000 Kč
Unit Price with VAT:3 423,16260 Kč