
2051-60001 | |
|---|---|
DigiKey Part Number | 1678-2051-60001-ND |
Manufacturer | |
Manufacturer Product Number | 2051-60001 |
Description | SV20 SOCKET D38999 CONTACT (SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 701,32000 Kč | 3 701,32 Kč |
| 10 | 3 146,50800 Kč | 31 465,08 Kč |
| 25 | 2 949,74880 Kč | 73 743,72 Kč |
| 50 | 2 809,15440 Kč | 140 457,72 Kč |
| Unit Price without VAT: | 3 701,32000 Kč |
|---|---|
| Unit Price with VAT: | 4 478,59720 Kč |


