Pin Contact Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2041-40001

DigiKey Part Number
1678-2041-40001-ND
Manufacturer
Manufacturer Product Number
2041-40001
Description
SV20 PIN D38999 CONTACT (SIZE 20
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Type
Coaxial
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 578,13000 Kč2 578,13 Kč
102 191,54000 Kč21 915,40 Kč
252 054,45280 Kč51 361,32 Kč
501 956,51380 Kč97 825,69 Kč
1001 872,23420 Kč187 223,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 578,13000 Kč
Unit Price with VAT:3 119,53730 Kč