
1521-00009 | |
---|---|
DigiKey Part Number | 1678-1521-00009-ND |
Manufacturer | |
Manufacturer Product Number | 1521-00009 |
Description | 2.92MM FEMALE BULKHEAD PCB EDGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 232,77000 Kč | 2 232,77 Kč |
10 | 1 897,90500 Kč | 18 979,05 Kč |
25 | 1 779,18200 Kč | 44 479,55 Kč |
50 | 1 694,35800 Kč | 84 717,90 Kč |
100 | 1 635,93610 Kč | 163 593,61 Kč |
Unit Price without VAT: | 2 232,77000 Kč |
---|---|
Unit Price with VAT: | 2 701,65170 Kč |