
2921-00057 | |
|---|---|
DigiKey Part Number | 1678-2921-00057-ND |
Manufacturer | |
Manufacturer Product Number | 2921-00057 |
Description | SMA FEMALE BULKHEAD PCB EDGE LAU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 061,79000 Kč | 2 061,79 Kč |
| 10 | 1 752,61900 Kč | 17 526,19 Kč |
| 25 | 1 642,98440 Kč | 41 074,61 Kč |
| 50 | 1 564,65340 Kč | 78 232,67 Kč |
| 100 | 1 490,07690 Kč | 149 007,69 Kč |
| Unit Price without VAT: | 2 061,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 494,76590 Kč |



