


1211-6042 | |
|---|---|
DigiKey Part Number | 1211-6042-ND |
Manufacturer | |
Manufacturer Product Number | 1211-6042 |
Description | CONN SMP PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1211-6042 Models |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Series | Features Hermetically Sealed, Limited Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Nickel-Cobalt |
Connector Style | Body Material Nickel-Cobalt |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 412,98120 Kč | 60 324,53 Kč |
| Unit Price without VAT: | 2 412,98120 Kč |
|---|---|
| Unit Price with VAT: | 2 919,70725 Kč |


