
066-15-000 | |
|---|---|
DigiKey Part Number | 066-15-000-ND |
Manufacturer | |
Manufacturer Product Number | 066-15-000 |
Description | CONN HRMTIC SEAL FOR 2.92MM CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For 2.92mm Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 066-15-000 Models |
Category | Body Material Nickel-Cobalt |
Manufacturer Amphenol SV Microwave | Body Finish Gold |
Series | Features Feed Through |
Packaging Tray | Color Gold |
Part Status Active | Center Contact Material Nickel-Cobalt |
Connector Style 2.92mm | Center Contact Finish Gold |
Accessory Type Hermetic Seal | Base Product Number |
For Use With/Related Products 2.92mm Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,42000 Kč | 1 058,42 Kč |
| 10 | 899,64400 Kč | 8 996,44 Kč |
| 25 | 843,34640 Kč | 21 083,66 Kč |
| 50 | 803,11620 Kč | 40 155,81 Kč |
| 100 | 764,82750 Kč | 76 482,75 Kč |
| Unit Price without VAT: | 1 058,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,68820 Kč |





