SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211-40003-TD

DigiKey Part Number
1678-1211-40003-TDTR-ND - Tape & Reel (TR)
1678-1211-40003-TDCT-ND - Cut Tape (CT)
1678-1211-40003-TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1211-40003-TD
Description
CONN SMP PLUG STR 50OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1211-40003-TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide-Imide (PAI)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 475,11000 Kč1 475,11 Kč
101 253,85400 Kč12 538,54 Kč
251 231,10440 Kč30 777,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 065,98450 Kč106 598,45 Kč
2001 015,18610 Kč203 037,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 475,11000 Kč
Unit Price with VAT:1 784,88310 Kč