
1132-6159 | |
|---|---|
DigiKey Part Number | 1678-1132-6159-ND |
Manufacturer | |
Manufacturer Product Number | 1132-6159 |
Description | SMPM-XT FEMALE TO FEMALE BULLET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 12 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPM Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 080,96000 Kč | 2 080,96 Kč |
| 10 | 1 768,92200 Kč | 17 689,22 Kč |
| 25 | 1 658,26240 Kč | 41 456,56 Kč |
| 50 | 1 579,21180 Kč | 78 960,59 Kč |
| 100 | 1 503,94220 Kč | 150 394,22 Kč |
| Unit Price without VAT: | 2 080,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 517,96160 Kč |


