New at DigiKey
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1132-6158

DigiKey Part Number
1678-1132-6158-ND
Manufacturer
Manufacturer Product Number
1132-6158
Description
SMPM-XT FEMALE TO FEMALE BULLET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Fastening Type
Snap-On, Snap-On
Part Status
Active
Frequency - Max
12 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Beryllium Copper
Adapter Series
Body Finish
Gold
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMPM Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMPM Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 062,40000 Kč2 062,40 Kč
101 753,11300 Kč17 531,13 Kč
251 643,43840 Kč41 085,96 Kč
501 565,08020 Kč78 254,01 Kč
1001 490,49250 Kč149 049,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 062,40000 Kč
Unit Price with VAT:2 495,50400 Kč