
P52-50-A-2B-P-5V-000-000 | |
|---|---|
DigiKey Part Number | 734-P52-50-A-2B-P-5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P52-50-A-2B-P-5V-000-000 |
Description | INDUSTRIAL PRESSURE SENSOR, 50 P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/8" (3.18mm) NPT 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,29000 Kč | 2 093,29 Kč |
| 5 | 1 943,32200 Kč | 9 716,61 Kč |
| 10 | 1 887,38400 Kč | 18 873,84 Kč |
| 25 | 1 820,45960 Kč | 45 511,49 Kč |
| 50 | 1 774,64180 Kč | 88 732,09 Kč |
| 100 | 1 732,57440 Kč | 173 257,44 Kč |
| Unit Price without VAT: | 2 093,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,88090 Kč |

