Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 1 V ~ 5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P52-100-A-2B-D-5V-000-000

DigiKey Part Number
734-P52-100-A-2B-D-5V-000-000-ND
Manufacturer
Manufacturer Product Number
P52-100-A-2B-D-5V-000-000
Description
INDUSTRIAL PRESSURE SENSOR, 100
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 1 V ~ 5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation, Medical Ventilation
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±0.25%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Deutsch, 3 Pin
Maximum Pressure
1000PSI (6894.76kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 093,29000 Kč2 093,29 Kč
51 943,32200 Kč9 716,61 Kč
101 887,38400 Kč18 873,84 Kč
251 820,45960 Kč45 511,49 Kč
501 774,64180 Kč88 732,09 Kč
1001 732,57440 Kč173 257,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 093,29000 Kč
Unit Price with VAT:2 532,88090 Kč