
P51-50-G-A-I36-20MA-000-000 | |
|---|---|
DigiKey Part Number | 734-1031-ND |
Manufacturer | |
Manufacturer Product Number | P51-50-G-A-I36-20MA-000-000 |
Description | SENSOR 50PSIG 1/4NPT 20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 018,67000 Kč | 3 018,67 Kč |
| 5 | 2 812,76600 Kč | 14 063,83 Kč |
| 10 | 2 736,01800 Kč | 27 360,18 Kč |
| 25 | 2 644,14360 Kč | 66 103,59 Kč |
| 50 | 2 581,24220 Kč | 129 062,11 Kč |
| Unit Price without VAT: | 3 018,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 652,59070 Kč |

