
P51-50-A-B-P-4.5V-000-000 | |
|---|---|
DigiKey Part Number | 734-1210-ND |
Manufacturer | |
Manufacturer Product Number | P51-50-A-B-P-4.5V-000-000 |
Description | SENSOR 50PSI 1/8-27NPT .5-4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 582,54000 Kč | 2 582,54 Kč |
| 5 | 2 402,55000 Kč | 12 012,75 Kč |
| 10 | 2 335,48200 Kč | 23 354,82 Kč |
| 25 | 2 255,20200 Kč | 56 380,05 Kč |
| 50 | 2 200,23760 Kč | 110 011,88 Kč |
| Unit Price without VAT: | 2 582,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 124,87340 Kč |







