
P51-300-G-A-I36-20MA-000-000 | |
|---|---|
DigiKey Part Number | 734-1034-ND |
Manufacturer | |
Manufacturer Product Number | P51-300-G-A-I36-20MA-000-000 |
Description | SENSOR 300PSIG 1/4NPT 20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 875,05000 Kč | 2 875,05 Kč |
| 5 | 2 717,73000 Kč | 13 588,65 Kč |
| Unit Price without VAT: | 2 875,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 478,81050 Kč |

