
P51-200-G-A-I36-4.5V-000-000 | |
|---|---|
DigiKey Part Number | 734-1003-ND |
Manufacturer | |
Manufacturer Product Number | P51-200-G-A-I36-4.5V-000-000 |
Description | SENSOR 200PSIG 1/4NPT 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 017,83000 Kč | 3 017,83 Kč |
| 5 | 2 811,88400 Kč | 14 059,42 Kč |
| 10 | 2 735,15700 Kč | 27 351,57 Kč |
| 25 | 2 643,31240 Kč | 66 082,81 Kč |
| 50 | 2 580,41060 Kč | 129 020,53 Kč |
| Unit Price without VAT: | 3 017,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 651,57430 Kč |

