
P51-200-A-E-I36-5V-000-000 | |
|---|---|
DigiKey Part Number | 734-1184-ND |
Manufacturer | |
Manufacturer Product Number | P51-200-A-E-I36-5V-000-000 |
Description | SENS 200PSI 22MM 3/8-24 UNF 1-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Absolute Male - 3/8" (9.52mm) UNF 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 3/8" (9.52mm) UNF | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 007,54000 Kč | 3 007,54 Kč |
| 5 | 2 802,18400 Kč | 14 010,92 Kč |
| 10 | 2 725,66600 Kč | 27 256,66 Kč |
| 25 | 2 634,11520 Kč | 65 852,88 Kč |
| 50 | 2 571,38980 Kč | 128 569,49 Kč |
| Unit Price without VAT: | 3 007,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 639,12340 Kč |

