
P51-1500-S-G-D-4.5V-000-000 | |
|---|---|
DigiKey Part Number | P51-1500-S-G-D-4.5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-1500-S-G-D-4.5V-000-000 |
Description | SENSOR 1500PSI 1/8-27NPT .5-4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1500PSI (10342.14kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 1500PSI (10342.14kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Deutsch, 3 Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 563,23000 Kč | 2 563,23 Kč |
| 5 | 2 384,44800 Kč | 11 922,24 Kč |
| 10 | 2 317,80100 Kč | 23 178,01 Kč |
| 30 | 2 223,21233 Kč | 66 696,37 Kč |
| 50 | 2 183,43500 Kč | 109 171,75 Kč |
| Unit Price without VAT: | 2 563,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 101,50830 Kč |




