
P51-15-G-UB-I36-4.5V-000-000 | |
|---|---|
DigiKey Part Number | P51-15-G-UB-I36-4.5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-15-G-UB-I36-4.5V-000-000 |
Description | SENSOR 15PSIG 1/8NPT 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 076,70000 Kč | 2 076,70 Kč |
| 5 | 1 927,65800 Kč | 9 638,29 Kč |
| 10 | 1 872,14000 Kč | 18 721,40 Kč |
| 25 | 1 805,66840 Kč | 45 141,71 Kč |
| 50 | 1 760,16580 Kč | 88 008,29 Kč |
| 100 | 1 718,40070 Kč | 171 840,07 Kč |
| Unit Price without VAT: | 2 076,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 512,80700 Kč |

