
P51-100-G-B-P-5V-000-000 | |
|---|---|
DigiKey Part Number | P51-100-G-B-P-5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-100-G-B-P-5V-000-000 |
Description | SENSOR 100PSI 1/8-27NPT 1-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Output 1 V ~ 5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/8" (3.18mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Packard, 3 Pin |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 545,83000 Kč | 2 545,83 Kč |
| 5 | 2 368,26800 Kč | 11 841,34 Kč |
| 10 | 2 302,07200 Kč | 23 020,72 Kč |
| 30 | 2 208,12467 Kč | 66 243,74 Kč |
| 50 | 2 168,61740 Kč | 108 430,87 Kč |
| Unit Price without VAT: | 2 545,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 080,45430 Kč |






